Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ240APWT

DigiKey Part Number
296-28678-2-ND - Tape & Reel (TR)
296-28678-1-ND - Cut Tape (CT)
296-28678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ240APWT
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ240APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 17,000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.59000RM5.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.96232RM1,481.16
750RM2.90215RM2,176.61
1,250RM2.83542RM3,544.28
1,750RM2.79641RM4,893.72
2,500RM2.75893RM6,897.32
6,250RM2.67815RM16,738.44
12,500RM2.62950RM32,868.75
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900

Other Suppliers on DigiKey

17,000In Stock
Ships from Rochester Electronics, LLC