
SN74LVTH162541DGGR | |
|---|---|
DigiKey Part Number | 296-8682-2-ND - Tape & Reel (TR) 296-8682-1-ND - Cut Tape (CT) 296-8682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162541DGGR |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162541DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM7.13500 | RM71.35 |
| 25 | RM6.51840 | RM162.96 |
| 100 | RM5.83990 | RM583.99 |
| 250 | RM5.53396 | RM1,383.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.02740 | RM10,054.80 |
| 4,000 | RM4.91851 | RM19,674.04 |
| 6,000 | RM4.86400 | RM29,184.00 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

