Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH162541DLR

DigiKey Part Number
296-SN74LVTH162541DLRTR-ND - Tape & Reel (TR)
296-SN74LVTH162541DLRCT-ND - Cut Tape (CT)
296-SN74LVTH162541DLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH162541DLR
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH162541DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.61000RM9.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.91138RM5,911.38
2,000RM5.76345RM11,526.90
3,000RM5.68935RM17,068.05
5,000RM5.60725RM28,036.25
7,000RM5.55928RM38,914.96
Manufacturers Standard Package
Unit Price without VAT:RM9.61000
Unit Price with VAT:RM10.57100

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC