
SN74LVTH16835DGGR | |
|---|---|
DigiKey Part Number | 296-8694-2-ND - Tape & Reel (TR) 296-8694-1-ND - Cut Tape (CT) 296-8694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16835DGGR |
Description | IC UNIV BUS DRVR 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16835DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.17000 | RM12.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.45801 | RM14,916.02 |
| 4,000 | RM7.30772 | RM29,230.88 |
| Unit Price without VAT: | RM12.17000 |
|---|---|
| Unit Price with VAT: | RM13.38700 |

