
SN74LVTH273DBR | |
|---|---|
DigiKey Part Number | 296-8712-2-ND - Tape & Reel (TR) 296-8712-1-ND - Cut Tape (CT) 296-8712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH273DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.70478 | RM3,409.56 |
| 4,000 | RM1.65996 | RM6,639.84 |
| 6,000 | RM1.63751 | RM9,825.06 |
| 10,000 | RM1.61265 | RM16,126.50 |
| 14,000 | RM1.59810 | RM22,373.40 |
| 20,000 | RM1.58412 | RM31,682.40 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

