
SN74LVTH543PWR | |
|---|---|
DigiKey Part Number | 296-8732-2-ND - Tape & Reel (TR) 296-8732-1-ND - Cut Tape (CT) 296-8732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH543PWR |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH543PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 10 | RM5.00000 | RM50.00 |
| 25 | RM4.54680 | RM113.67 |
| 100 | RM4.04800 | RM404.80 |
| 250 | RM3.81000 | RM952.50 |
| 500 | RM3.76160 | RM1,880.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.45121 | RM6,902.42 |
| 4,000 | RM3.37118 | RM13,484.72 |
| 6,000 | RM3.33113 | RM19,986.78 |
| 10,000 | RM3.28672 | RM32,867.20 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |

