
SN74S240N | |
|---|---|
DigiKey Part Number | 296-1729-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S240N |
Description | IC BUFFER INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S240N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.26000 | RM31.26 |
| 20 | RM22.75900 | RM455.18 |
| 40 | RM21.61725 | RM864.69 |
| 100 | RM20.41150 | RM2,041.15 |
| 260 | RM19.44435 | RM5,055.53 |
| 500 | RM18.91726 | RM9,458.63 |
| 1,000 | RM18.45471 | RM18,454.71 |
| Unit Price without VAT: | RM31.26000 |
|---|---|
| Unit Price with VAT: | RM34.38600 |



