Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ245APWR

DigiKey Part Number
296-9879-2-ND - Tape & Reel (TR)
296-9879-1-ND - Cut Tape (CT)
296-9879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ245APWR
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ245APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.42000RM6.42
10RM4.69600RM46.96
25RM4.26800RM106.70
100RM3.79540RM379.54
250RM3.57012RM892.53
500RM3.51448RM1,757.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.23027RM6,460.54
4,000RM3.15447RM12,617.88
6,000RM3.11653RM18,699.18
10,000RM3.07449RM30,744.90
Manufacturers Standard Package
Unit Price without VAT:RM6.42000
Unit Price with VAT:RM7.06200

Other Suppliers on DigiKey

8,450In Stock
Ships from Rochester Electronics, LLC