2/0 Driver RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS191DR

DigiKey Part Number
296-24361-2-ND - Tape & Reel (TR)
296-24361-1-ND - Cut Tape (CT)
296-24361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS191DR
Description
IC TRANSCEIVER 2/0 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/0 Driver RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS191DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,964
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.64000RM7.64
10RM5.63800RM56.38
25RM5.13480RM128.37
100RM4.58140RM458.14
250RM4.31712RM1,079.28
500RM4.15796RM2,078.98
1,000RM4.02688RM4,026.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.88848RM9,721.20
5,000RM3.80509RM19,025.45
7,500RM3.76335RM28,225.12
Manufacturers Standard Package
Unit Price without VAT:RM7.64000
Unit Price with VAT:RM8.40400