Similar
Similar
Similar
Similar
Similar
Similar

SN75C188D | |
|---|---|
DigiKey Part Number | 296-6965-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C188D |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C188D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.16220 | RM3,162.20 |
| Unit Price without VAT: | RM3.16220 |
|---|---|
| Unit Price with VAT: | RM3.47842 |



