SN75C3223EPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,389
Unit Price: RM13.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,000
Unit Price: RM10.75618
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 547
Unit Price: RM41.41000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM24.51077
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM41.41000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM24.51077
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: RM41.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 84
Unit Price: RM37.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 102
Unit Price: RM51.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM31.48766
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 224
Unit Price: RM51.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: RM44.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 144
Unit Price: RM36.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 156
Unit Price: RM51.97000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3223EPWR

DigiKey Part Number
296-21078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C3223EPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3223EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types