SN75C3238DBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM12.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 272
Unit Price: RM46.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM27.81165
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: RM28.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,652
Unit Price: RM28.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: RM33.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,523
Unit Price: RM33.29000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM7.25000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 260
Unit Price: RM7.37000
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 28-SSOP
28-SSOP Pkg

SN75C3238DBR

DigiKey Part Number
296-12743-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C3238DBR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3238DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,495 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,495In Stock
Ships from Rochester Electronics, LLC