SN75LVDS387DGGRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17,691
Unit Price: RM30.77132
Datasheet
16/0 Driver LVDS 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS387DGGRG4

DigiKey Part Number
SN75LVDS387DGGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LVDS387DGGRG4
Description
IC TRANSCEIVER 16/0 64TSSOP
Customer Reference
Detailed Description
16/0 Driver LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS387DGGRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
16/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM22.38226RM44,764.52
Manufacturers Standard Package
Unit Price without VAT:RM22.38226
Unit Price with VAT:RM24.62049