MFR Recommended

SN75LVDS84DGGG4 | |
|---|---|
DigiKey Part Number | SN75LVDS84DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS84DGGG4 |
Description | IC TRANSCEIVER 4/0 48TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS84DGGG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | RM15.69075 | RM1,882.89 |
| Unit Price without VAT: | RM15.69075 |
|---|---|
| Unit Price with VAT: | RM17.25983 |


