
TAS3208IPZP | |
|---|---|
DigiKey Part Number | 296-23645-ND |
Manufacturer | |
Manufacturer Product Number | TAS3208IPZP |
Description | IC DGTL AUDIO PROC 100-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 135MHz 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS3208IPZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | AAI/O, DAI/O, I2C, I2S | |
Clock Rate | 135MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 30.3kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | RM42.91189 | RM3,862.07 |
| Unit Price without VAT: | RM42.91189 |
|---|---|
| Unit Price with VAT: | RM47.20308 |

