TAS5508CPAGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 42,000
Unit Price: RM53.97818
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM38.28624
Datasheet

Direct


Texas Instruments
In Stock: 25,500
Unit Price: RM49.40750
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM40.25209

Similar


Texas Instruments
In Stock: 0
Unit Price: RM33.74725
Datasheet

Similar


Texas Instruments
In Stock: 80,700
Unit Price: RM22.18226
Datasheet

Similar


Texas Instruments
In Stock: 9,700
Unit Price: RM78.20933
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM55.09097
Datasheet
Audio Modulator 8 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5508CPAGR

DigiKey Part Number
296-27840-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5508CPAGR
Description
IC MODULATOR 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Modulator 8 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5508CPAGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator
Applications
Digital Audio Interfacing
Number of Channels
8
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM36.80181RM55,202.72
Manufacturers Standard Package
Unit Price without VAT:RM36.80181
Unit Price with VAT:RM40.48199