Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5755MDFD

DigiKey Part Number
296-47576-ND
Manufacturer
Manufacturer Product Number
TAS5755MDFD
Description
IC AMP CLSS D MONO/STER 56HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5755MDFD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Voltage - Supply
3V ~ 3.6V
Features
Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 125°C (TJ)
Supplier Device Package
56-HTSSOP
Package / Case
56-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM21.67000RM21.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.67000
Unit Price with VAT:RM23.83700