
TCA9544APWR | |
|---|---|
DigiKey Part Number | 296-40576-2-ND - Tape & Reel (TR) 296-40576-1-ND - Cut Tape (CT) 296-40576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9544APWR |
Description | IC MULTIPLEXER 1 X 1:4 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 1:4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9544APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM3.79800 | RM37.98 |
| 25 | RM3.44040 | RM86.01 |
| 100 | RM3.04840 | RM304.84 |
| 250 | RM2.86076 | RM715.19 |
| 500 | RM2.74784 | RM1,373.92 |
| 1,000 | RM2.65489 | RM2,654.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.57836 | RM5,156.72 |
| 4,000 | RM2.51539 | RM10,061.56 |
| 6,000 | RM2.48384 | RM14,903.04 |
| 10,000 | RM2.44890 | RM24,489.00 |
| 14,000 | RM2.42846 | RM33,998.44 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |











