
TCAN1462VDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1462VDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1462VDRQ1CT-ND - Cut Tape (CT) 296-TCAN1462VDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1462VDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1462VDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.70400 | RM37.04 |
| 25 | RM3.35520 | RM83.88 |
| 100 | RM2.97080 | RM297.08 |
| 250 | RM2.78748 | RM696.87 |
| 500 | RM2.67692 | RM1,338.46 |
| 1,000 | RM2.58594 | RM2,585.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.47357 | RM7,420.71 |
| 6,000 | RM2.41858 | RM14,511.48 |
| 9,000 | RM2.39103 | RM21,519.27 |
| 15,000 | RM2.36052 | RM35,407.80 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |











