THS1401QPHP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 14,250
Unit Price: RM109.13818
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1401QPHP

DigiKey Part Number
296-12314-ND
Manufacturer
Manufacturer Product Number
THS1401QPHP
Description
IC ADC 14BIT PIPELINED 48HTQFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THS1401QPHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
14
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
PGA-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in MYR
Tray
QuantityUnit PriceExt Price
2,500RM66.25554RM165,638.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM66.25554
Unit Price with VAT:RM72.88109