
THS3125ID | |
|---|---|
DigiKey Part Number | 296-13339-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3125ID |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3125ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1550V/µs | |
Gain Bandwidth Product | 138 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 4.4 mV | |
Current - Supply | 8.4mA (x2 Channels) | |
Current - Output / Channel | 440 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


