
THS4522IPWR | |
|---|---|
DigiKey Part Number | 296-39227-2-ND - Tape & Reel (TR) 296-39227-1-ND - Cut Tape (CT) 296-39227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4522IPWR |
Description | IC OPAMP DIFF 2 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential, Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4522IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 95 MHz | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 240 µV | |
Current - Supply | 1.14mA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.71000 | RM21.71 |
| 10 | RM16.60700 | RM166.07 |
| 25 | RM15.32680 | RM383.17 |
| 100 | RM13.92120 | RM1,392.12 |
| 250 | RM13.25084 | RM3,312.71 |
| 500 | RM12.84684 | RM6,423.42 |
| 1,000 | RM12.51431 | RM12,514.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM13.03707 | RM26,074.14 |
| Unit Price without VAT: | RM21.71000 |
|---|---|
| Unit Price with VAT: | RM23.88100 |











