Similar

THS6012IGQER | |
|---|---|
DigiKey Part Number | 296-10062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6012IGQER |
Description | IC DRIVER 2/0 80BGA MICROSTAR JR |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | THS6012IGQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-BGA MICROSTAR JUNIOR (5x5) | |
Base Product Number |



