
THS6022IPWP | |
|---|---|
DigiKey Part Number | 296-1769-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6022IPWP |
Description | IC TRANSCEIVER 2/0 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6022IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.72000 | RM44.72 |
| 10 | RM35.03100 | RM350.31 |
| 90 | RM30.12089 | RM2,710.88 |
| 180 | RM29.10283 | RM5,238.51 |
| 270 | RM28.59300 | RM7,720.11 |
| 540 | RM27.84530 | RM15,036.46 |
| 1,080 | RM27.22981 | RM29,408.19 |
| Unit Price without VAT: | RM44.72000 |
|---|---|
| Unit Price with VAT: | RM49.19200 |

