
THS6032IVFP | |
|---|---|
DigiKey Part Number | 296-12689-ND |
Manufacturer | |
Manufacturer Product Number | THS6032IVFP |
Description | IC TRANSCEIVER 2/0 32HLQFP |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS6032IVFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP Exposed Pad | |
Supplier Device Package | 32-HLQFP (7x7) | |
Base Product Number |

