Parametric Equivalent



THS7002CPWPR | |
|---|---|
DigiKey Part Number | THS7002CPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7002CPWPR |
Description | IC OPAMP PGA 2 CIRCUIT 28HTSSOP |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7002CPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 175V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |


