


THS7318YZFR | |
|---|---|
DigiKey Part Number | 296-21494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7318YZFR |
Description | IC VIDEO DRIVER 9DSBGA |
Customer Reference | |
Detailed Description | Video Driver IC 9-DSBGA Package |
Datasheet | Datasheet |
EDA/CAD Models | THS7318YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 2.85V ~ 5.0V | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |

