Video Driver IC 9-DSBGA Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7318YZFT

DigiKey Part Number
THS7318YZFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS7318YZFT
Description
IC VIDEO DRIVER 9DSBGA
Customer Reference
Detailed Description
Video Driver IC 9-DSBGA Package
Datasheet
 Datasheet
EDA/CAD Models
THS7318YZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
-
Control Interface
-
Voltage - Supply
2.85V ~ 5.0V
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,750 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

21,750In Stock
Ships from Rochester Electronics, LLC