THS7319IZSVT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 16,976
Unit Price: RM4.06000
Datasheet
Video Amp, 3 Buffer 9-UCSP (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7319IZSVT

DigiKey Part Number
296-24604-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS7319IZSVT
Description
IC AMP BUFFER 9UCSP
Customer Reference
Detailed Description
Video Amp 3 Buffer 9-UCSP (1.5x1.5)
EDA/CAD Models
THS7319IZSVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Buffer
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
20 MHz
Slew Rate
80V/µs
Current - Supply
3.4 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
9-XFBGA, CSPBGA
Supplier Device Package
9-UCSP (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56,200 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

56,200In Stock
Ships from Rochester Electronics, LLC