
THS7376PWEVM | |
|---|---|
DigiKey Part Number | 296-49942-ND |
Manufacturer | |
Manufacturer Product Number | THS7376PWEVM |
Description | EVAL BOARD FOR THS7376 |
Customer Reference | |
Detailed Description | THS7376 - Amplifier, Quad Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Quad | |
Embedded | - | |
Utilized IC / Part | THS7376 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

