TIOL1115DMWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,933
Unit Price: RM18.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,941
Unit Price: RM21.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 454
Unit Price: RM21.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,315
Unit Price: RM17.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 853
Unit Price: RM20.05000
Datasheet
1/1 Transceiver I/O-Link 10-VSON (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIOL1115DMWR

DigiKey Part Number
296-51656-2-ND - Tape & Reel (TR)
296-51656-1-ND - Cut Tape (CT)
296-51656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIOL1115DMWR
Description
IC TRANSCEIVER 1/1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver I/O-Link 10-VSON (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TIOL1115DMWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
750 mV
Data Rate
250kbps
Voltage - Supply
7V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.35000RM16.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM10.40365RM15,605.48
3,000RM10.19132RM30,573.96
Manufacturers Standard Package
Unit Price without VAT:RM16.35000
Unit Price with VAT:RM17.98500