
LMR-400-FR-BF-TM(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-BF-TM(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-BF-TM(QTY:2ft) |
Description | COAX CBL BNC TO TNC 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM287.30000 | RM287.30 |
| 10 | RM263.68100 | RM2,636.81 |
| 25 | RM241.08080 | RM6,027.02 |
| Unit Price without VAT: | RM287.30000 |
|---|---|
| Unit Price with VAT: | RM316.03000 |

