
TIBPAL16L8-7CN | |
|---|---|
DigiKey Part Number | 296-10088-5-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16L8-7CN |
Description | IC PLD 7NS 20DIP |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | PAL | |
Voltage - Input | 5V | |
Speed | 7 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

