TL032CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,319
Unit Price: RM2.84000
Datasheet

Similar


STMicroelectronics
In Stock: 1,270
Unit Price: RM4.29000
Datasheet

Similar


STMicroelectronics
In Stock: 8,761
Unit Price: RM3.11000
Datasheet

Similar


STMicroelectronics
In Stock: 4,299
Unit Price: RM1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM3.55000
Datasheet

Similar


STMicroelectronics
In Stock: 4,323
Unit Price: RM1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: RM1.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 215
Unit Price: RM38.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM22.90782
Datasheet

Similar


Analog Devices Inc.
In Stock: 900
Unit Price: RM30.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM17.67308
Datasheet

Similar


STMicroelectronics
In Stock: 330,361
Unit Price: RM3.27000
Datasheet

Similar


STMicroelectronics
In Stock: 4,509
Unit Price: RM1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 7,816
Unit Price: RM1.38000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL032CD

DigiKey Part Number
296-7148-5-ND
Manufacturer
Manufacturer Product Number
TL032CD
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL032CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5.1V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
570 µV
Current - Supply
422µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types