
TL054IDR | |
|---|---|
DigiKey Part Number | 296-44573-2-ND - Tape & Reel (TR) 296-44573-1-ND - Cut Tape (CT) 296-44573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL054IDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL054IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 17.8V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 560 µV | |
Current - Supply | 8.4mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.97000 | RM11.97 |
| 10 | RM8.94500 | RM89.45 |
| 25 | RM8.18760 | RM204.69 |
| 100 | RM7.35340 | RM735.34 |
| 250 | RM6.95616 | RM1,739.04 |
| 500 | RM6.71648 | RM3,358.24 |
| 1,000 | RM6.51942 | RM6,519.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.31127 | RM15,778.18 |
| 5,000 | RM6.18584 | RM30,929.20 |
| Unit Price without VAT: | RM11.97000 |
|---|---|
| Unit Price with VAT: | RM13.16700 |

