J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074CDRG4

DigiKey Part Number
296-31941-2-ND - Tape & Reel (TR)
296-31941-1-ND - Cut Tape (CT)
296-31941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074CDRG4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,543
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.53300RM15.33
25RM1.37280RM34.32
100RM1.19500RM119.50
250RM1.11044RM277.61
500RM1.05930RM529.65
1,000RM1.01731RM1,017.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.97296RM2,432.40
5,000RM0.94622RM4,731.10
7,500RM0.93283RM6,996.23
12,500RM0.91800RM11,475.00
17,500RM0.90933RM15,913.27
25,000RM0.90099RM22,524.75
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700

Other Suppliers on DigiKey

255,058In Stock
Ships from Rochester Electronics, LLC