TL082CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 29,070
Unit Price: RM1.34000
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: RM5.59000
Datasheet

Similar


Texas Instruments
In Stock: 1,019
Unit Price: RM4.96000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: RM1.58000
Datasheet

Similar


STMicroelectronics
In Stock: 9,646
Unit Price: RM1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 7,280
Unit Price: RM1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 1,160
Unit Price: RM2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 10,611
Unit Price: RM3.94000
Datasheet

Similar


STMicroelectronics
In Stock: 42,967
Unit Price: RM2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 2,619
Unit Price: RM1.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,505
Unit Price: RM5.83000
Datasheet

Similar


STMicroelectronics
In Stock: 6,657
Unit Price: RM1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 1,857
Unit Price: RM3.55000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082CDRG4

DigiKey Part Number
296-52768-2-ND - Tape & Reel (TR)
296-52768-1-ND - Cut Tape (CT)
296-52768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL082CDRG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes