



TL16C2752IFN | |
|---|---|
DigiKey Part Number | 296-21989-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C2752IFN |
Description | IC DUAL UART 64BYTE FIFO 44-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2752IFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | RM24.70833 | RM3,854.50 |
| Unit Price without VAT: | RM24.70833 |
|---|---|
| Unit Price with VAT: | RM27.17916 |

