TL16C550CIPTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 242
Unit Price: RM27.97000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 373
Unit Price: RM27.62000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM16.03015
Datasheet

Similar


MaxLinear, Inc.
In Stock: 202
Unit Price: RM28.64000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM28.64000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C550CIPTRG4

DigiKey Part Number
TL16C550CIPTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL16C550CIPTRG4
Description
IC ASYNC COMM ELEMENT 48-LQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C550CIPTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.49743RM11,497.43
2,000RM11.24208RM22,484.16
3,000RM11.11424RM33,342.72
Manufacturers Standard Package
Unit Price without VAT:RM11.49743
Unit Price with VAT:RM12.64717