Similar

TL3414AIP | |
|---|---|
DigiKey Part Number | 296-17553-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3414AIP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL3414AIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


