Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050A25IDCKT

DigiKey Part Number
296-TL4050A25IDCKTTR-ND - Tape & Reel (TR)
296-TL4050A25IDCKTCT-ND - Cut Tape (CT)
296-TL4050A25IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050A25IDCKT
Description
IC VREF SHUNT 0.1% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050A25IDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.91000RM10.91
10RM8.13600RM81.36
25RM7.44520RM186.13
100RM6.68380RM668.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM6.32104RM1,580.26
500RM6.10228RM3,051.14
750RM5.99275RM4,494.56
1,250RM5.87136RM7,339.20
1,750RM5.80045RM10,150.79
2,500RM5.73221RM14,330.53
6,250RM5.58532RM34,908.25
Manufacturers Standard Package
Unit Price without VAT:RM10.91000
Unit Price with VAT:RM12.00100

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC