Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050B25QDCKR

DigiKey Part Number
296-22802-2-ND - Tape & Reel (TR)
296-22802-1-ND - Cut Tape (CT)
296-22802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050B25QDCKR
Description
IC VREF SHUNT 0.2% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050B25QDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
41µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,756 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.86000RM6.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.93397RM11,801.91
6,000RM3.85358RM23,121.48
9,000RM3.81333RM34,319.97
Manufacturers Standard Package
Unit Price without VAT:RM6.86000
Unit Price with VAT:RM7.54600

Other Suppliers on DigiKey

13,756In Stock
Ships from Rochester Electronics, LLC