


TL4050B41IDBZT | |
|---|---|
DigiKey Part Number | 296-49953-2-ND - Tape & Reel (TR) 296-49953-1-ND - Cut Tape (CT) 296-49953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B41IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B41IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM4.94100 | RM49.41 |
| 25 | RM4.49320 | RM112.33 |
| 100 | RM3.99870 | RM399.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.76316 | RM940.79 |
| 500 | RM3.62126 | RM1,810.63 |
| 750 | RM3.55009 | RM2,662.57 |
| 1,250 | RM3.47126 | RM4,339.07 |
| 1,750 | RM3.42521 | RM5,994.12 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |

