TL4051C12IDBZT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,431
Unit Price: RM3.03000
Datasheet

Direct


Texas Instruments
In Stock: 8,411
Unit Price: RM3.03000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM4.33690
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Texas Instruments
In Stock: 815
Unit Price: RM8.71000
Datasheet

Direct


Texas Instruments
In Stock: 2,513
Unit Price: RM7.37000
Datasheet

Similar


Texas Instruments
In Stock: 17,410
Unit Price: RM9.61000
Datasheet

Similar


Texas Instruments
In Stock: 3,269
Unit Price: RM9.61000
Datasheet

Similar


Texas Instruments
In Stock: 5,494
Unit Price: RM6.50000
Datasheet

Similar


Texas Instruments
In Stock: 2,041
Unit Price: RM6.30000
Datasheet

Similar


Texas Instruments
In Stock: 2,595
Unit Price: RM4.49000
Datasheet

Similar


Texas Instruments
In Stock: 3,676
Unit Price: RM4.29000
Datasheet

Similar


Texas Instruments
In Stock: 1,040
Unit Price: RM3.39000
Datasheet

Similar


Texas Instruments
In Stock: 2,741
Unit Price: RM3.39000
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
SOT-23-3

TL4051C12IDBZT

DigiKey Part Number
296-49954-2-ND - Tape & Reel (TR)
296-49954-1-ND - Cut Tape (CT)
296-49954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051C12IDBZT
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051C12IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.15000RM6.15
10RM4.49900RM44.99
25RM4.08360RM102.09
100RM3.62870RM362.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM3.41188RM852.97
500RM3.28100RM1,640.50
750RM3.21541RM2,411.56
1,250RM3.14280RM3,928.50
1,750RM3.10035RM5,425.61
2,500RM3.05954RM7,648.85
6,250RM2.97162RM18,572.62
12,500RM2.91865RM36,483.12
Manufacturers Standard Package
Unit Price without VAT:RM6.15000
Unit Price with VAT:RM6.76500