Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

TL431ACLPR

DigiKey Part Number
296-TL431ACLPRTR-ND - Tape & Reel (TR)
296-TL431ACLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431ACLPR
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACLPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,467
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.46900RM4.69
25RM0.41440RM10.36
100RM0.35180RM35.18
250RM0.32228RM80.57
500RM0.30432RM152.16
1,000RM0.28963RM289.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.27750RM555.00
4,000RM0.26751RM1,070.04
6,000RM0.26251RM1,575.06
10,000RM0.25697RM2,569.70
14,000RM0.25373RM3,552.22
20,000RM0.25062RM5,012.40
50,000RM0.24392RM12,196.00
100,000RM0.23988RM23,988.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100