TL431AIDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,586
Unit Price: RM3.39000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


STMicroelectronics
In Stock: 4,545
Unit Price: RM1.06000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 441
Unit Price: RM1.54000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,490
Unit Price: RM1.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 41,339
Unit Price: RM0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,158
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 59,748
Unit Price: RM0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.59516
Datasheet

Similar


Diodes Incorporated
In Stock: 43,123
Unit Price: RM0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,002
Unit Price: RM1.14000
Datasheet

Similar


onsemi
In Stock: 217
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 166
Unit Price: RM0.87000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL431AIDBZTG4

DigiKey Part Number
TL431AIDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431AIDBZTG4
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.80980RM1,809.80
1,250RM1.79065RM2,238.31
1,750RM1.76397RM3,086.95
2,500RM1.73830RM4,345.75
6,250RM1.68302RM10,518.88
12,500RM1.64970RM20,621.25
Unit Price without VAT:RM1.80980
Unit Price with VAT:RM1.99078