Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIDCKR

DigiKey Part Number
296-17864-2-ND - Tape & Reel (TR)
296-17864-1-ND - Cut Tape (CT)
296-17864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIDCKR
Description
IC VREF SHUNT ADJ 1% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,563
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.59500RM5.95
25RM0.52640RM13.16
100RM0.44990RM44.99
250RM0.41340RM103.35
500RM0.39132RM195.66
1,000RM0.37308RM373.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.35059RM1,051.77
6,000RM0.33958RM2,037.48
9,000RM0.33407RM3,006.63
15,000RM0.32796RM4,919.40
21,000RM0.32439RM6,812.19
30,000RM0.32095RM9,628.50
75,000RM0.31356RM23,517.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700