



TL750M05QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-31951-2-ND - Tape & Reel (TR) 296-31951-1-ND - Cut Tape (CT) 296-31951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750M05QKTTRQ1 |
Description | IC REG LINEAR 5V 750MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL750M05QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.82000 | RM24.82 |
| 10 | RM19.07700 | RM190.77 |
| 25 | RM17.63560 | RM440.89 |
| 100 | RM16.05230 | RM1,605.23 |
| 250 | RM15.29776 | RM3,824.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM14.84276 | RM7,421.38 |
| 1,000 | RM14.46835 | RM14,468.35 |
| 1,500 | RM14.28085 | RM21,421.27 |
| 2,500 | RM14.07313 | RM35,182.83 |
| Unit Price without VAT: | RM24.82000 |
|---|---|
| Unit Price with VAT: | RM27.30200 |

