Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750M08CKVURG3

DigiKey Part Number
296-21597-2-ND - Tape & Reel (TR)
296-21597-1-ND - Cut Tape (CT)
296-21597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL750M08CKVURG3
Description
IC REG LINEAR 8V 750MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TL750M08CKVURG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 750mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
26V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7,423 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.96000RM5.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.53184RM11,329.60
Manufacturers Standard Package
Unit Price without VAT:RM5.96000
Unit Price with VAT:RM6.55600

Other Suppliers on DigiKey

7,423In Stock
Ships from Rochester Electronics, LLC