
TLC073CD | |
|---|---|
DigiKey Part Number | 296-2416-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC073CD |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC073CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.27516 | RM1,568.79 |
| Unit Price without VAT: | RM6.27516 |
|---|---|
| Unit Price with VAT: | RM6.90268 |

